10 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09181109422

DigiKey Part Number
1195-4456-ND
Manufacturer
Manufacturer Product Number
09181109422
Description
CONN DIP HDR IDC 10POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
09181109422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Number of Positions Loaded
All
Number of Positions
10
Base Product Number
Board-Side Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥11.10600¥111.06
25¥10.40680¥260.17
50¥9.90880¥495.44
100¥9.43580¥943.58
300¥8.73093¥2,619.28
500¥8.42174¥4,210.87
1,000¥8.01983¥8,019.83
2,500¥7.51789¥18,794.73
Manufacturers Standard Package