Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180107007

DigiKey Part Number
1195-7493-ND
Manufacturer
Manufacturer Product Number
09180107007
Description
CBL RIBN 10COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.037" (0.93mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable, Round Jacket
Operating Temperature
-20°C ~ 75°C
Number of Conductors
10
Conductor Material
Copper, Tinned
Pitch
Insulation Resistance
100MOhms
Length
100.0' (30.48m)
First Conductor Mark
Blue
Wire Gauge
28 AWG
Current Rating (Amps)
2.1 A
Conductor Strand
7 Strands / 0.0035"
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,655.88000¥5,655.88
2¥5,125.08500¥10,250.17
3¥4,838.30000¥14,514.90
5¥4,500.53800¥22,502.69
7¥4,291.71429¥30,042.00
10¥4,081.72300¥40,817.23
Manufacturers Standard Package
Alternate Length
CBL RIBN 10COND 0.05 BLK 328.1'
In-Stock: 0
Unit Price: ¥166.40110