
09180107006 | |
|---|---|
DigiKey Part Number | 1195-7492-ND |
Manufacturer | |
Manufacturer Product Number | 09180107006 |
Description | CBL RIBN 10COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.526" (13.36mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Ratings UL Style 20130 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,289.87000 | ¥5,289.87 |
| 2 | ¥4,793.41500 | ¥9,586.83 |
| 3 | ¥4,525.14667 | ¥13,575.44 |
| 5 | ¥4,209.15800 | ¥21,045.79 |
| 7 | ¥4,013.81143 | ¥28,096.68 |
| 10 | ¥3,817.31200 | ¥38,173.12 |












