



09161083011 | |
|---|---|
DigiKey Part Number | 1195-4448-ND |
Manufacturer | |
Manufacturer Product Number | 09161083011 |
Description | INSERT MALE 108POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 108+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09161083011 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 108+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.42000 | ¥424.42 |
| 10 | ¥360.70400 | ¥3,607.04 |
| 25 | ¥338.13040 | ¥8,453.26 |
| 50 | ¥322.00220 | ¥16,100.11 |
| 100 | ¥306.64980 | ¥30,664.98 |
| 250 | ¥287.48096 | ¥71,870.24 |








