09140603001 | |
---|---|
DigiKey Part Number | 09140603001-ND |
Manufacturer | |
Manufacturer Product Number | 09140603001 |
Description | INSERT MALE 60POS HAN MOD-PCI-C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert 60 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 60 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.09000 | ¥760.09 |
10 | ¥697.49900 | ¥6,974.99 |
25 | ¥670.67400 | ¥16,766.85 |
50 | ¥648.31860 | ¥32,415.93 |
100 | ¥612.54900 | ¥61,254.90 |