09140240304 | ||
---|---|---|
DigiKey Part Number | 09140240304-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140240304 | |
Description | FRAME HINGED SZ24B FOR 6MOD | |
Customer Reference | ||
Detailed Description | 6 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 24B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |