4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140161701

DigiKey Part Number
1195-6644-ND
Manufacturer
Manufacturer Product Number
09140161701
Description
FRAME PANEL MOUNTING FOR 4MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09140161701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16B
Manufacturer
HARTING
Frame Type
Docking, Carrier Shell Frame
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
1 pc - 1 Frame
Number of Modules
4
Base Product Number
Gender
Female/Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.96000¥79.96
10¥67.92800¥679.28
26¥63.49692¥1,650.92
50¥60.63400¥3,031.70
100¥57.73850¥5,773.85
250¥54.12524¥13,531.31
500¥51.54368¥25,771.84
1,000¥49.08612¥49,086.12