09140083131 | ||
---|---|---|
DigiKey Part Number | 1195-8270-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140083131 | |
Description | HAN GIGABIT INSERT F, CAT. 7 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Male Module without Contacts Gray 8 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140083131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.70000 | ¥372.70 |
10 | ¥326.40400 | ¥3,264.04 |
25 | ¥312.29680 | ¥7,807.42 |
50 | ¥302.22220 | ¥15,111.11 |
100 | ¥292.14930 | ¥29,214.93 |
250 | ¥276.03044 | ¥69,007.61 |