09140083041 | |
---|---|
DigiKey Part Number | 1195-09140083041-ND |
Manufacturer | |
Manufacturer Product Number | 09140083041 |
Description | HAN MEGABIT MALE INSERT FOR CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 7.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.93000 | ¥358.93 |
10 | ¥314.30300 | ¥3,143.03 |
26 | ¥300.72077 | ¥7,818.74 |
50 | ¥291.02020 | ¥14,551.01 |
100 | ¥281.32020 | ¥28,132.02 |
250 | ¥265.79924 | ¥66,449.81 |