09140060304 | |
---|---|
DigiKey Part Number | 09140060304-ND |
Manufacturer | |
Manufacturer Product Number | 09140060304 |
Description | FRAME HINGED SZ6B FOR 2MOD |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 6B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | 6B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |