09140023104 | ||
---|---|---|
DigiKey Part Number | 1195-09140023104-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140023104 | |
Description | HAN QUINTAX/COAX MODULE FEMALE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Module without Contacts Gray 2 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140023104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.37000 | ¥88.37 |
10 | ¥78.32400 | ¥783.24 |
26 | ¥75.31154 | ¥1,958.10 |
50 | ¥72.29900 | ¥3,614.95 |
100 | ¥68.28240 | ¥6,828.24 |
250 | ¥62.25744 | ¥15,564.36 |
500 | ¥58.24084 | ¥29,120.42 |
1,000 | ¥55.17321 | ¥55,173.21 |