09140014711 | ||
---|---|---|
DigiKey Part Number | 1195-6995-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140014711 | |
Description | HAN FIREWIRE MODUL FEMALE GENDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Insert Receiving Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140014711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Receiving Frame | |
For Use With/Related Products | Han-Modular® Firewire Series | |
Specifications | Female | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.35000 | ¥429.35 |
10 | ¥393.99100 | ¥3,939.91 |
25 | ¥378.83520 | ¥9,470.88 |
50 | ¥366.20740 | ¥18,310.37 |
100 | ¥346.00350 | ¥34,600.35 |