
09140010314 | |
|---|---|
DigiKey Part Number | 1195-09140010314-ND |
Manufacturer | |
Manufacturer Product Number | 09140010314 |
Description | HAN-MODULAR COMPACT CARRIER HOOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry M4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010314 Models |
Category | Style Bottom Entry |
Manufacturer HARTING | Thread Size M4 |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Nickel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.31000 | ¥430.31 |
| 10 | ¥365.77100 | ¥3,657.71 |
| 25 | ¥342.88280 | ¥8,572.07 |
| 50 | ¥326.52760 | ¥16,326.38 |
| 100 | ¥310.95960 | ¥31,095.96 |
| 250 | ¥291.51948 | ¥72,879.87 |







