09140009973 | ||
---|---|---|
DigiKey Part Number | 1195-1432-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140009973 | |
Description | HAN MOD COMPACT CODING PIN 3BLCK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Coding Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140009973 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Han-Modular® Compact Housings | |
Specifications | Black | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.07000 | ¥57.07 |
10 | ¥51.60500 | ¥516.05 |
30 | ¥48.75100 | ¥1,462.53 |
50 | ¥47.56180 | ¥2,378.09 |
100 | ¥45.18380 | ¥4,518.38 |
250 | ¥40.42760 | ¥10,106.90 |
500 | ¥38.04950 | ¥19,024.75 |
1,000 | ¥33.29332 | ¥33,293.32 |
2,500 | ¥31.62865 | ¥79,071.62 |