
09140010308 | |
|---|---|
DigiKey Part Number | 1195-09140010308-ND |
Manufacturer | |
Manufacturer Product Number | 09140010308 |
Description | HAN-MODULAR COMPACT BULKHEAD HOU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry M4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010308 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M4 |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Nickel |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.97000 | ¥660.97 |
| 10 | ¥561.85400 | ¥5,618.54 |
| 25 | ¥526.69800 | ¥13,167.45 |
| 50 | ¥501.58460 | ¥25,079.23 |
| 100 | ¥477.67500 | ¥47,767.50 |










