
09140010303 | |
|---|---|
DigiKey Part Number | 1195-6993-ND |
Manufacturer | |
Manufacturer Product Number | 09140010303 |
Description | CONN HAN MODULAR COMPACT HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | 09140010303 Models |
Category | Style Bottom Entry |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Size / Dimension 1.929" L x 1.362" W x 1.063" H (49.00mm x 34.60mm x 27.00mm) |
Part Status Active | Housing Color Black |
Connector Type Base - Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥474.13000 | ¥474.13 |
| 10 | ¥402.98400 | ¥4,029.84 |
| 25 | ¥377.76560 | ¥9,444.14 |
| 50 | ¥359.74980 | ¥17,987.49 |
| 100 | ¥342.59770 | ¥34,259.77 |
| 250 | ¥321.18036 | ¥80,295.09 |








