09140006391 | ||
---|---|---|
DigiKey Part Number | 1195-6158-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140006391 | |
Description | ADAPTER FOR HAN C CONTACTS - M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Adapter | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140006391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® C Contacts | |
Specifications | Male | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.45000 | ¥65.45 |
10 | ¥59.15300 | ¥591.53 |
25 | ¥55.88440 | ¥1,397.11 |
50 | ¥54.52200 | ¥2,726.10 |
100 | ¥51.79600 | ¥5,179.60 |
250 | ¥46.34368 | ¥11,585.92 |
500 | ¥43.61758 | ¥21,808.79 |
1,000 | ¥38.16538 | ¥38,165.38 |