09120123003 | ||
---|---|---|
DigiKey Part Number | 09120123003-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120123003 | |
Description | INSERT MALE 12POS SCREW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert 12 Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120123003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.37000 | ¥133.37 |
10 | ¥118.19500 | ¥1,181.95 |
30 | ¥113.64733 | ¥3,409.42 |
50 | ¥109.09980 | ¥5,454.99 |
100 | ¥103.03910 | ¥10,303.91 |
250 | ¥93.94768 | ¥23,486.92 |
500 | ¥87.88638 | ¥43,943.19 |
1,000 | ¥80.61311 | ¥80,613.11 |