09120084826 | ||
---|---|---|
DigiKey Part Number | 09120084826-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120084826 | |
Description | CONN ASSY SIDE ENTRY 7POS | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 7 Cable and Panel Connector Assembly Side Entry |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 7 | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,170.48780 | ¥58,524.39 |