09120084761 | ||
---|---|---|
DigiKey Part Number | 09120084761-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120084761 | |
Description | HAN POWER T MODULAR TWIN DUAL CH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,440.84000 | ¥6,440.84 |