09120084760 | ||
---|---|---|
DigiKey Part Number | 09120084760-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120084760 | |
Description | CONN ASSY SIDE ENTRY TRPL 3+4POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3+4 Cable Connector Assembly Side Entry, Triple Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120084760 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry, Triple | |
Number of Positions | 3+4 | |
Size | - | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,163.90000 | ¥4,163.90 |