09120084750 | ||
---|---|---|
DigiKey Part Number | 1195-09120084750-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120084750 | |
Description | HAN-POWER T 3X HAN 3A COMPL. ASS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 3 Cable Connector Assembly Side and Top Entry Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120084750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side and Top Entry | |
Number of Positions | 3 | |
Size | - | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,084.37000 | ¥1,084.37 |