09120009971 | ||
---|---|---|
DigiKey Part Number | 09120009971-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120009971 | |
Description | HAN POWER S SEAL 13-16 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Grommet | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120009971 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Han-Power® S Housings | |
Specifications | Cable Diameter 13-16mm | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥37.02700 | ¥370.27 |
30 | ¥35.07167 | ¥1,052.15 |
50 | ¥34.25580 | ¥1,712.79 |
100 | ¥32.62370 | ¥3,262.37 |
250 | ¥28.54564 | ¥7,136.41 |
500 | ¥27.73012 | ¥13,865.06 |
1,000 | ¥23.65216 | ¥23,652.16 |
2,500 | ¥22.02096 | ¥55,052.40 |