Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.35000 | ¥91.35 |
10 | ¥82.21200 | ¥822.12 |
30 | ¥77.44633 | ¥2,323.39 |
50 | ¥75.46040 | ¥3,773.02 |
100 | ¥73.47460 | ¥7,347.46 |
250 | ¥65.53140 | ¥16,382.85 |
500 | ¥61.55980 | ¥30,779.90 |
1,000 | ¥54.41092 | ¥54,410.92 |