Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.10000 | ¥80.10 |
10 | ¥72.08600 | ¥720.86 |
30 | ¥67.90700 | ¥2,037.21 |
50 | ¥66.16560 | ¥3,308.28 |
100 | ¥64.42450 | ¥6,442.45 |
250 | ¥57.45968 | ¥14,364.92 |
500 | ¥53.97728 | ¥26,988.64 |
1,000 | ¥47.70895 | ¥47,708.95 |