Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 35mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.58000 | ¥86.58 |
10 | ¥77.92100 | ¥779.21 |
30 | ¥73.40400 | ¥2,202.12 |
50 | ¥71.52200 | ¥3,576.10 |
100 | ¥69.63980 | ¥6,963.98 |
250 | ¥62.11120 | ¥15,527.80 |
500 | ¥58.34686 | ¥29,173.43 |
1,000 | ¥51.57110 | ¥51,571.10 |