Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.50900 | ¥695.09 |
30 | ¥65.48033 | ¥1,964.41 |
50 | ¥63.80300 | ¥3,190.15 |
100 | ¥62.12340 | ¥6,212.34 |
250 | ¥55.40752 | ¥13,851.88 |
500 | ¥52.04956 | ¥26,024.78 |
1,000 | ¥46.00502 | ¥46,005.02 |