09110009936 | ||
---|---|---|
DigiKey Part Number | 09110009936-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110009936 | |
Description | FRAME HAN 24HPR ENLARGED-MOD-A-H | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Module Non-Gendered Heavy Duty Fixed Frame Size 24HPR | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110009936 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Modules | 8 | |
Gender | Non-Gendered | |
Size | 24HPR | |
Frame Type | Fixed Frame | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.27000 | ¥769.27 |
10 | ¥705.94000 | ¥7,059.40 |
25 | ¥678.78680 | ¥16,969.67 |
50 | ¥656.16080 | ¥32,808.04 |
100 | ¥619.95860 | ¥61,995.86 |