09110006637 | ||
---|---|---|
DigiKey Part Number | 1195-09110006637-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110006637 | |
Description | 300A FEMALE CONTACT 120MM2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 120mm² Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110006637 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 120mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.05000 | ¥190.05 |
10 | ¥166.42800 | ¥1,664.28 |
26 | ¥159.23308 | ¥4,140.06 |
50 | ¥154.09600 | ¥7,704.80 |
100 | ¥148.96020 | ¥14,896.02 |
250 | ¥140.74136 | ¥35,185.34 |
500 | ¥136.63210 | ¥68,316.05 |