09110006294 | ||
---|---|---|
DigiKey Part Number | 09110006294-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110006294 | |
Description | HAN TC100-F-AX 38QMM | |
Customer Reference | ||
Detailed Description | Contact Axial Screw Socket 16mm² Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110006294 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Axial Screw | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |