
09110006229 | |
|---|---|
DigiKey Part Number | 09110006229-ND |
Manufacturer | |
Manufacturer Product Number | 09110006229 |
Description | CONTACT H.D. CRIMP SOCKET 2/0AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 2/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006229 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.69000 | ¥410.69 |
| 10 | ¥349.06000 | ¥3,490.60 |
| 25 | ¥327.21080 | ¥8,180.27 |
| 50 | ¥311.60520 | ¥15,580.26 |
| 100 | ¥296.74650 | ¥29,674.65 |
| 250 | ¥278.19608 | ¥69,549.02 |








