Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 70mm² | |
Specifications | - | |
Compatible Tools | 09990000851 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,513.08000 | ¥2,513.08 |
5 | ¥2,432.01800 | ¥12,160.09 |
10 | ¥2,350.95300 | ¥23,509.53 |
25 | ¥2,269.88680 | ¥56,747.17 |