
09110006223 | |
|---|---|
DigiKey Part Number | 1195-7467-ND |
Manufacturer | |
Manufacturer Product Number | 09110006223 |
Description | CONTACT H.D. CRIMP SOCKET 2/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 2/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006223 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.74000 | ¥197.74 |
| 10 | ¥168.07900 | ¥1,680.79 |
| 26 | ¥157.12346 | ¥4,085.21 |
| 50 | ¥150.03920 | ¥7,501.96 |
| 100 | ¥142.88240 | ¥14,288.24 |
| 250 | ¥133.94516 | ¥33,486.29 |
| 500 | ¥127.56056 | ¥63,780.28 |









