09110006217 | ||
---|---|---|
DigiKey Part Number | 09110006217-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110006217 | |
Description | FEMALE CONTACT M12 FOR MATING TO | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110006217 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.44000 | ¥147.44 |