Contact Crimp Pin 2/0 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006129

DigiKey Part Number
09110006129-ND
Manufacturer
Manufacturer Product Number
09110006129
Description
CONTACT H.D. CRIMP PIN 2/0AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 2/0 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006129 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.69000¥312.69
10¥265.76500¥2,657.65
25¥249.13200¥6,228.30
50¥237.24640¥11,862.32
100¥225.93220¥22,593.22
250¥211.80552¥52,951.38
Manufacturers Standard Package