09110006128 | |
---|---|
DigiKey Part Number | 1195-6985-ND |
Manufacturer | |
Manufacturer Product Number | 09110006128 |
Description | CONTACT H.D. CRIMP PIN 1/0AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.15000 | ¥278.15 |
10 | ¥243.53800 | ¥2,435.38 |
25 | ¥233.01600 | ¥5,825.40 |
50 | ¥225.50060 | ¥11,275.03 |
100 | ¥217.98370 | ¥21,798.37 |
250 | ¥205.95688 | ¥51,489.22 |