Contact Axial Screw Pin 2-4 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006117

DigiKey Part Number
1195-09110006117-ND
Manufacturer
Manufacturer Product Number
09110006117
Description
100A MALE AXIAL SCREW PRE-LEADIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Axial Screw Pin 2-4 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006117 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Axial Screw
Packaging
Bulk
Wire Gauge
2-4 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥158.62700¥1,586.27
Manufacturers Standard Package