Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411184

DigiKey Part Number
1411184-ND
Manufacturer
Manufacturer Product Number
1411184
Description
CABLE GLAND 13-18.01MM 3/4" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/4" NPT Silver
Datasheet
 Datasheet
EDA/CAD Models
1411184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.512" (13.00mm)
Manufacturer
Phoenix Contact
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Outside Cable Diameter (Min)
0.512" (13.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.709" (18.01mm)
Base Product Number
Thread Size
3/4" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 554
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.22000¥124.22
Manufacturers Standard Package