09100032600 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 94
Unit Price: ¥75.66000
Datasheet

09100032600

DigiKey Part Number
1195-8903-ND
Manufacturer
Manufacturer Product Number
09100032600
Description
1A 3+PE MALE SCREW INSERT WITH S
Customer Reference
Detailed Description
Male Insert Black 3+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
3+Ground
Size
1A
Termination Style
Screw
Voltage Rating
400V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-30°C ~ 90°C
Color
Black
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number