
09100005402 | |
|---|---|
DigiKey Part Number | 1195-09100005402-ND |
Manufacturer | |
Manufacturer Product Number | 09100005402 |
Description | HAN 1A-CP-LEVER/LATCH-MALE INSER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09100005402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 1A Series | |
Specifications | - | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.42000 | ¥40.42 |
| 10 | ¥34.32900 | ¥343.29 |
| 30 | ¥31.76867 | ¥953.06 |
| 50 | ¥30.64120 | ¥1,532.06 |
| 100 | ¥29.17850 | ¥2,917.85 |








