090700122200 | ||
---|---|---|
DigiKey Part Number | 1195-6583-ND | |
Manufacturer | ||
Manufacturer Product Number | 090700122200 | |
Description | HARTING M12 SENSOR ACTUATOR BOX, | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 090700122200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,863.41000 | ¥1,863.41 |
10 | ¥1,726.76000 | ¥17,267.60 |
25 | ¥1,664.64720 | ¥41,616.18 |
50 | ¥1,652.22660 | ¥82,611.33 |