090700121201 | ||
---|---|---|
DigiKey Part Number | 1195-090700121201-ND | |
Manufacturer | ||
Manufacturer Product Number | 090700121201 | |
Description | HARTING SENSOR ACTUATOR BOX, M12 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 090700121201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,327.59000 | ¥1,327.59 |
10 | ¥1,230.20100 | ¥12,302.01 |
25 | ¥1,185.94880 | ¥29,648.72 |
50 | ¥1,177.09760 | ¥58,854.88 |