Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 25 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
20 | ¥81.52700 | ¥1,630.54 |
40 | ¥76.79850 | ¥3,071.94 |
60 | ¥74.83100 | ¥4,489.86 |
100 | ¥72.86120 | ¥7,286.12 |
260 | ¥64.98423 | ¥16,895.90 |
500 | ¥61.04570 | ¥30,522.85 |
1,000 | ¥53.95659 | ¥53,956.59 |