09034646824 | |
---|---|
DigiKey Part Number | 1195-6973-ND |
Manufacturer | |
Manufacturer Product Number | 09034646824 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034646824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.63400 | ¥376.34 |
25 | ¥35.64400 | ¥891.10 |
50 | ¥34.81640 | ¥1,740.82 |
100 | ¥33.15800 | ¥3,315.80 |
300 | ¥29.01317 | ¥8,703.95 |
500 | ¥28.18418 | ¥14,092.09 |
1,000 | ¥24.03950 | ¥24,039.50 |
2,500 | ¥22.38160 | ¥55,954.00 |