80 (78 + 2 Coax or Power) Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09033786901

DigiKey Part Number
09033786901-ND
Manufacturer
Manufacturer Product Number
09033786901
Description
CONN DIN HDR 80POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 (78 + 2 Coax or Power) Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09033786901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
HARTING
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Mounting Clips
Part Status
Active
Contact Finish
Nickel-Phosphor
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
80 (78 + 2 Coax or Power)
Current Rating (Amps)
2A
Number of Positions Loaded
78
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥109.65185¥21,930.37