
09032786840 | |
|---|---|
DigiKey Part Number | 1195-09032786840-ND |
Manufacturer | |
Manufacturer Product Number | 09032786840 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032786840 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 80 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥287.19215 | ¥57,438.43 |




