




09032786830 | |
|---|---|
DigiKey Part Number | 1195-1187-ND |
Manufacturer | |
Manufacturer Product Number | 09032786830 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032786830 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style M-flat |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 80 (78 + 2 Coax, Fiber Optic or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.47000 | ¥112.47 |
| 20 | ¥91.02900 | ¥1,820.58 |
| 40 | ¥86.68350 | ¥3,467.34 |
| 60 | ¥84.23833 | ¥5,054.30 |
| 100 | ¥81.25690 | ¥8,125.69 |
| 260 | ¥75.96269 | ¥19,750.30 |
| 500 | ¥72.54088 | ¥36,270.44 |
| 1,000 | ¥69.08273 | ¥69,082.73 |








