




09032966411 | |
|---|---|
DigiKey Part Number | 1195-7395-ND |
Manufacturer | |
Manufacturer Product Number | 09032966411 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966411 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.49000 | ¥164.49 |
| 20 | ¥133.14700 | ¥2,662.94 |
| 40 | ¥126.79150 | ¥5,071.66 |
| 60 | ¥123.21750 | ¥7,393.05 |
| 100 | ¥118.85800 | ¥11,885.80 |
| 260 | ¥111.11535 | ¥28,889.99 |
| 500 | ¥106.11100 | ¥53,055.50 |












