Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG13.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
10 | ¥88.66500 | ¥886.65 |
30 | ¥83.52267 | ¥2,505.68 |
50 | ¥81.38060 | ¥4,069.03 |
100 | ¥79.23950 | ¥7,923.95 |
250 | ¥70.67316 | ¥17,668.29 |
500 | ¥66.38994 | ¥33,194.97 |
1,000 | ¥58.68011 | ¥58,680.11 |