4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02529041201

DigiKey Part Number
1195-02529041201-ND
Manufacturer
Manufacturer Product Number
02529041201
Description
4 POSITION 6A STRAIGHT FEMALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
02529041201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.455" (11.56mm)
Connector Type
Contact Length - Post
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
6A
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Contact Shape
Rectangular
Row Spacing - Mating
0.200" (5.08mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
20¥18.72750¥374.55
40¥17.83000¥713.20
60¥17.32700¥1,039.62
100¥16.71280¥1,671.28
260¥15.62296¥4,061.97
500¥14.91858¥7,459.29
1,000¥14.20661¥14,206.61
2,500¥13.31790¥33,294.75
Manufacturers Standard Package